271N2002156MN
Matsuo Electric Co Ltd
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2917, CHIP

Overview of 271N2002156MN by Matsuo Electric Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for 271N2002156MN by Matsuo Electric Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 271N2002156MN by Matsuo Electric Co Ltd

271N2002156MN
Matsuo Electric Co Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MATSUO ELECTRIC CO LTD
Package Description
CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.21.00.50
Additional Feature
ESR IS MEASURED AT 10KHZ
Capacitance
15 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
1000 mΩ
Height
2.8 mm
JESD-609 Code
e3
Leakage Current
0.0015 mA
Length
7.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, 13 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
20 V
Size Code
2917
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
TIN
Terminal Shape
J BEND
Width
4.4 mm
Want to compare parts?
  1. 271N2002156MN
    Matsuo Electric Co Ltd
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2917, CHIP
    VS

Alternate Parts for 271N2002156MN

This table gives cross-reference parts and alternative options found for 271N2002156MN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 271N2002156MN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T498D156M020AHE900 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2917, CHIP KEMET Corporation 271N2002156MN vs T498D156M020AHE900
T498D156M020ANE9007280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 15uF, 2917, KEMET Corporation 271N2002156MN vs T498D156M020ANE9007280
TH3D156M020F0900 CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 15 uF, SURFACE MOUNT, 2917, CHIP Vishay Sprague 271N2002156MN vs TH3D156M020F0900
T498D156M020AHE9007280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 15uF, 2917, KEMET Corporation 271N2002156MN vs T498D156M020AHE9007280
T498D156M020ATE900 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 15uF, 2917, KEMET Corporation 271N2002156MN vs T498D156M020ATE900
TH3D156M020F0900 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2917, CHIP Vishay Intertechnologies 271N2002156MN vs TH3D156M020F0900
TH3D156M020D0900 CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 15 uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT Vishay Sprague 271N2002156MN vs TH3D156M020D0900
THCE1D156MTRF Tantalum Capacitor, Tantalum (dry/solid), Vishay Intertechnologies 271N2002156MN vs THCE1D156MTRF
T498D156M020ANE900 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 15uF, 2917, KEMET Corporation 271N2002156MN vs T498D156M020ANE900
T498D156M020AGE9007280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2917, CHIP KEMET Corporation 271N2002156MN vs T498D156M020AGE9007280

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 271N2002156MN by Matsuo Electric Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 271N2002156MN by Matsuo Electric Co Ltd

Select Manufacturer
Which Manufacturer of 271N2002156MN would you like to use for your alert(s)?
  • Please alert me when 271N2002156MN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 271N2002156MN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 271N2002156MN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 271N2002156MN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 271N2002156MN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 271N2002156MN by Matsuo Electric Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: