Part Details for 2719564 by Phoenix Contact
Overview of 2719564 by Phoenix Contact
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2719564
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Digital input/output module - for use on robots - IP65 protection - 8 inputs - 24 V DC - 4-wire connection technology or 8 outputs - 24 V DC - 0.5 A - 3-wire connection technology - connection of additional signals on the back of the module RoHS: Compliant | 0 |
|
$1,466.7000 / $1,484.5800 | Buy Now |
|
Dynamic Solutions GmbH | I/O module | 1200 |
|
RFQ | |
|
Master Electronics | Digital input/output module - for use on robots - IP65 protection - 8 inputs - 24 V DC - 4-wire connection technology or 8 outputs - 24 V DC - 0.5 A - 3-wire connection technology - connection of additional signals on the back of the module RoHS: Compliant | 0 |
|
$1,466.7000 / $1,484.5800 | Buy Now |
Part Details for 2719564
2719564 CAD Models
2719564 Part Data Attributes
|
2719564
Phoenix Contact
Buy Now
|
Compare Parts:
2719564
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |