Part Details for 2719370000 by Weidmüller Interface GmbH & Co. KG
Overview of 2719370000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2719370000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-2719370000-ND
|
DigiKey | BVDF 7.62HP/02/180SN BK BX Min Qty: 57 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$6.9690 | Buy Now |
DISTI #
2719370000
|
Avnet Americas | Connector Pluggable Terminal Block Plug 2 Position 7.62mm Push-In Straight Cable Mount 46A Box (Alt: 2719370000) Min Qty: 57 Package Multiple: 57 | 0 |
|
$4.6126 / $5.3137 | Buy Now |
DISTI #
470-2719370000
|
Mouser Electronics | Pluggable Terminal Blocks BVDF 7.62HP/02/180SN BK BX | 0 |
|
$4.7500 / $8.5600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.9000 / $7.2700 | Buy Now |
DISTI #
C1S809200876844
|
Chip1Stop | Unclassified | 114 |
|
$5.2600 / $5.7100 | Buy Now |