Part Details for 2718AH2 by Bel Fuse
Overview of 2718AH2 by Bel Fuse
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2718AH2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 35 |
|
RFQ | ||
|
Quest Components | 28 |
|
$3.2620 / $4.8930 | Buy Now |
Part Details for 2718AH2
2718AH2 CAD Models
2718AH2 Part Data Attributes:
|
2718AH2
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
2718AH2
Bel Fuse
Telecom Transformer
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | DATA COUPLING | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Operating Frequency-Max | 1100 kHz | |
Operating Frequency-Min | 1 kHz | |
Surface Mount | NO | |
Transformer Type | TELECOM TRANSFORMER |