Part Details for 2716127 (ALTERNATE: G 5/12) by Phoenix Contact
Overview of 2716127 (ALTERNATE: G 5/12) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2716127 (ALTERNATE: G 5/12)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70169040
|
RS | Terminal Block 1 12 26 to 10 AWG (UL) 28 to 10 AWG (CSA) 500 32 A 6 kV G Series | Phoenix Contact 2716127 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 102 |
|
$16.9100 / $19.6700 | Buy Now |