-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Strip Terminal Block, 32A, 4mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15X7555
|
Newark | G 5/ 6 |Phoenix Contact 2716062 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-3348-ND
|
DigiKey | CONN BARRIER STRIP 6CIRCUIT Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
95 In Stock |
|
$8.8300 | Buy Now |
DISTI #
651-2716062
|
Mouser Electronics | DIN Rail Terminal Blocks G 5/ 6 RoHS: Compliant | 74 |
|
$8.8200 / $8.8300 | Buy Now |
|
Onlinecomponents.com | Device terminal block - for direct mounting - 6-pos. RoHS: Compliant |
398 In Stock |
|
$8.4100 / $11.2700 | Buy Now |
|
Quest Components | 3 |
|
$4.9600 / $7.4400 | Buy Now | |
DISTI #
2716062
|
TTI | DIN Rail Terminal Blocks G 5/ 6 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 52 In Stock |
|
$8.5300 / $9.8500 | Buy Now |
DISTI #
000000000000052623
|
Sager | DIN Rail Terminal Blocks G 5/ 6 Min Qty: 1 | 216 |
|
$10.1400 / $13.2600 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 3 |
|
$4.5000 / $6.9200 | Buy Now |
|
Dynamic Solutions GmbH | Device terminal block | 950 |
|
RFQ | |
|
Master Electronics | Device terminal block - for direct mounting - 6-pos. RoHS: Compliant |
398 In Stock |
|
$8.4100 / $11.2700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2716062
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2716062
Phoenix Contact
Strip Terminal Block, 32A, 4mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, 94V-2 | |
Fastening Method | SCREW | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 12 | |
Rated Current | 32 A | |
Rated Voltage | 500 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 4 mm2 | |
Wire Gauge | 12 AWG |