Part Details for 2716033 by Phoenix Contact
Overview of 2716033 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for 2716033
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-3352-ND
|
DigiKey | CONN BARRIER STRIP 3CIRCUIT Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
59 In Stock |
|
$4.7575 / $6.8500 | Buy Now |
DISTI #
651-2716033
|
Mouser Electronics | DIN Rail Terminal Blocks G 5/ 3 RoHS: Compliant | 0 |
|
$4.7500 / $8.2200 | Order Now |
|
Onlinecomponents.com | Device terminal block - for direct mounting - 3-pos. RoHS: Compliant |
688 In Stock 200 On Order |
|
$5.2900 / $11.4700 | Buy Now |
DISTI #
2716033
|
TTI | DIN Rail Terminal Blocks G 5/ 3 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$4.6100 / $5.0400 | Buy Now |
DISTI #
000000000000052621
|
Sager | DIN Rail Terminal Blocks G 5/ 3 Min Qty: 1 | 0 |
|
$5.6000 / $7.3200 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 12 |
|
$5.0000 / $7.6900 | Buy Now |
|
Dynamic Solutions GmbH | Device terminal block | 800 |
|
RFQ | |
|
Master Electronics | Device terminal block - for direct mounting - 3-pos. RoHS: Compliant |
688 In Stock 200 On Order |
|
$5.2900 / $11.4700 | Buy Now |
|
Neutron USA | Device Terminal Block, 3pos 6conn, 24-12 AWG, 500V 32 A, G 5/ 3 | 50 |
|
$52.2700 | Buy Now |
Part Details for 2716033
2716033 CAD Models
2716033 Part Data Attributes:
|
2716033
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2716033
Phoenix Contact
Modular Terminal Block, 32A, 4mm2,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: 94V-0, POLYAMIDE | |
Fastening Method | SCREW | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 32 A | |
Rated Voltage | 500 V | |
Safety Approval | CSA; CUL; EAC; NK; RS; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 4 mm2 | |
Wire Gauge | 12 AWG |