Part Details for 2716 by Intel Corporation
Overview of 2716 by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2716
2716 CAD Models
2716 Part Data Attributes:
|
2716
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
2716
Intel Corporation
UVPROM, 2KX8, 450ns, CMOS, PACKAGE-24
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEL CORP | |
Package Description | PACKAGE-24 | |
Reach Compliance Code | compliant | |
Access Time-Max | 450 ns | |
I/O Type | COMMON | |
Memory Density | 16384 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Standby Current-Max | 0.025 A | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Technology | CMOS | |
Terminal Position | DUAL |