-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 76A, 16mm2, 1 Row(s), 1 Deck(s),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10R0353
|
Newark | Terminal Block, Pcb, 2 Position, 16-6Awg, Pitch Spacing:-, No. Of Positions:2Positions, Wire Size Awg Min:16Awg, Wire Size Awg Max:6Awg, Conductor Area Csa:16Mm², Wire Connection Method:Push In, Rated Current:76A, Rated Voltage:320V Rohs Compliant: Yes |Wago 2716-102 (Alternate Part Number: 4045454739140 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 27 |
|
$5.3200 / $6.8400 | Buy Now |
DISTI #
2946-2716-102-ND
|
DigiKey | PCB TERMINAL BLOCK, LEVER, 16 MM Min Qty: 1 Lead time: 12 Weeks Container: Box |
3801 In Stock |
|
$3.5624 / $7.1200 | Buy Now |
|
Future Electronics | 2716 Series 10 mm AWG 16-6 Actuating Lever Cage Clamp Euro Style Terminal Strip RoHS: Compliant pbFree: Yes Min Qty: 65 Package Multiple: 65 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$5.4500 / $5.6700 | Buy Now |
|
Onlinecomponents.com | PCB terminal block - lever - 16 mm² - Pin spacing 10 mm - 2-pole - CAGE CLAMP® - 16,00 mm² - gray RoHS: Compliant |
510 In Stock |
|
$4.7600 / $6.8200 | Buy Now |
DISTI #
51705900
|
Verical | Conn Terminal Block 2 POS 10mm Solder ST Thru-Hole 76A CAGE CLAMP® Box RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 1802 | Americas - 510 |
|
$6.7273 / $8.8687 | Buy Now |
|
Master Electronics | PCB terminal block - lever - 16 mm² - Pin spacing 10 mm - 2-pole - CAGE CLAMP® - 16,00 mm² - gray RoHS: Compliant |
510 In Stock |
|
$4.7600 / $6.8200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2716-102
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
2716-102
WAGO Innovative Connections
Barrier Strip Terminal Block, 76A, 16mm2, 1 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 76 A | |
Rated Voltage | 4000 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 16 mm2 | |
Wire Gauge | 6 AWG |