Part Details for 2715995 by Phoenix Contact
Results Overview of 2715995 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2715995 Information
2715995 by Phoenix Contact is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for 2715995
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2715995-ND
|
DigiKey | CONN TERM BLK FEED THRU 14-30AWG Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
50 In Stock |
|
$14.3000 | Buy Now |
DISTI #
651-2715995
|
Mouser Electronics | DIN Rail Terminal Blocks DIK 1 5-LA 24RD/U-O RoHS: Compliant | 0 |
|
$14.3000 | Order Now |
|
Onlinecomponents.com | Sensor/actuator terminal block - connection method: Screw connection - cross section: 0.2 mm² - 4 mm... more RoHS: Compliant | 0 |
|
$14.3000 / $15.0500 | Buy Now |
DISTI #
000000000000052619
|
Sager | DIN Rail Terminal Blocks DIK 1 5-LA 24RD/U-O Min Qty: 50 | 0 |
|
$14.3000 / $14.8300 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator terminal block | 900 |
|
RFQ | |
|
Master Electronics | Sensor/actuator terminal block - connection method: Screw connection - cross section: 0.2 mm² - 4 mm... more RoHS: Compliant | 0 |
|
$14.3000 / $15.0500 | Buy Now |
Part Details for 2715995
2715995 CAD Models
2715995 Part Data Attributes
|
2715995
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2715995
Phoenix Contact
Modular Terminal Block, 24A, 4mm2, 3 Row(s), 3 Deck(s), ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | PA, UL 94V-2 | |
Fastening Method | SCREW | |
Mounting Type | DIN RAIL | |
Number of Decks | 3 | |
Number of Rows | 3 | |
Number of Ways | 4 | |
Rated Current | 24 A | |
Rated Voltage | 250 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 4 mm2 | |
Wire Gauge | 12 AWG |
Alternate Parts for 2715995
This table gives cross-reference parts and alternative options found for 2715995. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2715995, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2717029 | Phoenix Contact | $19.7866 | Modular Terminal Block, 24A, 4mm2, 3 Row(s), 3 Deck(s), ROHS COMPLIANT | 2715995 vs 2717029 |