Part Details for 2715982 by Phoenix Contact
Overview of 2715982 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2715982
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2715982-ND
|
DigiKey | TERM BLK BUS BAR 1POS 7.7MM Min Qty: 50 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.6170 | Buy Now |
DISTI #
651-2715982
|
Mouser Electronics | DIN Rail Terminal Blocks IAK 16 RoHS: Compliant | 40 |
|
$3.8100 / $5.0600 | Buy Now |
DISTI #
71533959
|
RS | Terminal block bus bar, 1POS 7.7MM BLUE, 7.7mm, Screw, 6-20 AWG | Phoenix Contact 2715982 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$3.6600 / $5.2300 | RFQ |
|
Onlinecomponents.com | Branch terminal - connection method: Screw connection - load current: 76 A - cross section: 0.5 mm² - 16 mm² - width: 7.7 mm - color: gray RoHS: Compliant | 0 |
|
$3.5400 / $4.3500 | Buy Now |
DISTI #
000000000000184603
|
Sager | DIN Rail Terminal Blocks IAK 16 Min Qty: 50 | 0 |
|
$4.4300 / $4.9600 | Buy Now |
|
Dynamic Solutions GmbH | Branch terminal | 450 |
|
RFQ | |
DISTI #
3294835
|
Farnell | BRANCH TERMINAL, SCREW, 76A RoHS: Compliant Min Qty: 50 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$2.1792 | Buy Now |
|
Master Electronics | Branch terminal - connection method: Screw connection - load current: 76 A - cross section: 0.5 mm² - 16 mm² - width: 7.7 mm - color: gray RoHS: Compliant | 0 |
|
$3.5400 / $4.3500 | Buy Now |
Part Details for 2715982
2715982 CAD Models
2715982 Part Data Attributes:
|
2715982
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2715982
Phoenix Contact
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |