There are no models available for this part yet.
Overview of 2715-IEC-50BL by electro-PJP
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GA3250-BLC | Coilcraft Inc | General Purpose Inductor, 112uH, 20%, 2 Element, Ferrite-Core, SMD, 1212, CHIP, 1212, ROHS COMPLIANT | |
GA3550-BLB | Coilcraft Inc | Pulse Transformer, GATE DRIVE Application(s), 1:1:1, ROHS COMPLIANT | |
GA3250-BLB | Coilcraft Inc | General Purpose Inductor, 112uH, 20%, 2 Element, Ferrite-Core, SMD, 1212, CHIP, 1212, ROHS COMPLIANT |
Price & Stock for 2715-IEC-50BL by electro-PJP
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PJP2715-IEC-50BL
|
TME | Test lead, 25A, banana plug 4mm,both sides, Urated: 1kV, Len: 0.5m Min Qty: 1 | 0 |
|
$6.3200 / $7.5100 | RFQ |