Part Details for 2714145 by Phoenix Contact
Results Overview of 2714145 by Phoenix Contact
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 2714145
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-3934-ND
|
DigiKey | CONN TERM BLK PARTITION RAIL GRY Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
5 In Stock |
|
$2.7200 | Buy Now |
|
Onlinecomponents.com | Connector Accessories Partition Plate Straight Polyamide Gray RoHS: Compliant |
50 In Stock |
|
$1.6900 / $7.4000 | Buy Now |
DISTI #
000000000000184583
|
Sager | Terminal Block Tools & Accessories ATP-PIK | 0 |
|
Buy Now | |
|
Master Electronics | Connector Accessories Partition Plate Straight Polyamide Gray RoHS: Compliant |
50 In Stock |
|
$1.6900 / $7.4000 | Buy Now |
Part Details for 2714145
2714145 CAD Models
2714145 Part Data Attributes
|
2714145
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2714145
Phoenix Contact
Terminal Block Accessory
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | TERMINAL BLOCK ACCESSORY |