Part Details for 2713612 by Phoenix Contact
Overview of 2713612 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2713612
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-14660-ND
|
DigiKey | HOUSING PLASTIC 3.9"L X 0.69"W Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
21 In Stock |
|
$9.9619 / $13.9500 | Buy Now |
DISTI #
651-2713612
|
Mouser Electronics | Enclosures for Industrial Automation ME MAX17.5 3-3 KMGY ELE HSG17.5MM18P6X3 RoHS: Compliant | 13 |
|
$9.9600 / $13.9500 | Buy Now |
DISTI #
71530668
|
RS | Housing Plastic 3.9"L X 0.69"W, Gray, Plastic, Polyamide | Phoenix Contact 2713612 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$11.7300 | RFQ |
|
Onlinecomponents.com | DIN rail housing - Complete housing with metal foot catch - tall design - with vents - width: 17.5 mm - height: 99 mm - depth: 114.5 mm - color: light gray (7035) RoHS: Compliant | 0 |
|
$10.3100 / $13.1000 | Buy Now |
DISTI #
2713612
|
TTI | Enclosures for Industrial Automation ME MAX17.5 3-3 KMGY ELE HSG17.5MM18P6X3 RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Each | Americas - 0 |
|
$9.8200 / $11.6400 | Buy Now |
DISTI #
000000000001075220
|
Sager | Enclosures for Industrial Automation ME MAX17.5 3-3 KMGY ELE HSG17.5MM18P6X3 Min Qty: 10 | 0 |
|
$12.5300 / $14.0300 | Buy Now |
|
Dynamic Solutions GmbH | Electronic housing | 900 |
|
RFQ | |
|
Master Electronics | DIN rail housing - Complete housing with metal foot catch - tall design - with vents - width: 17.5 mm - height: 99 mm - depth: 114.5 mm - color: light gray (7035) RoHS: Compliant | 0 |
|
$10.3100 / $13.1000 | Buy Now |
|
Neutron USA | Enclosures, Boxes, & Cases ME MAX17.5 3-3 KMGY ELE HSG17.5MM18P6X3 | 10 |
|
$59.5000 | Buy Now |
Part Details for 2713612
2713612 CAD Models
2713612 Part Data Attributes:
|
2713612
Phoenix Contact
Buy Now
|
Compare Parts:
2713612
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |