There are no models available for this part yet.
Overview of 271315-000 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 271315-000 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
271315-000-ND
|
DigiKey | HOOK-UP STRND 22AWG 600V WHT/BLU Min Qty: 10000 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3759 | Buy Now | |
DISTI #
RYC55A0112-22-96
|
Heilind Electronics | 271315-000 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | 55A0112-22-96 RoHS: Compliant | 0 |
|
$0.3850 / $1.0500 | Buy Now | ||
DISTI #
66752398
|
Verical | High Performance Cable Single RoHS: Compliant Min Qty: 100 Package Multiple: 1 | Americas - 10000 |
|
$1.5408 / $4.6223 | Buy Now | |
DISTI #
RYC55A0112-22-96
|
Interstate Connecting Components | 271315-000 | 0 |
|
Buy Now | ||
DISTI #
000000000004962726
|
Sager | Hook-up Wire 55A0112-22-96 | 0 |
|
Buy Now | ||
Master Electronics | 55A0112-22-96 RoHS: Compliant | 0 |
|
$0.3850 / $1.0500 | Buy Now |
CAD Models for 271315-000 by TE Connectivity
Part Data Attributes for 271315-000 by TE Connectivity
271315-000
TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
TE Connectivity
|
Conductor Finish
|
SILVER
|
Conductor Material
|
COPPER ALLOY
|
Connector Support Type
|
WIRE AND CABLE
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Rated Voltage
|
600 V
|
Wire Gauge
|
22 AWG
|
Wire Size-Max
|
22 AWG
|
Wire and Cable Name
|
FLEXIBLE CORD AND FIXTURE WIRE
|
Want to compare parts?
-
271315-000TE ConnectivityWire And Cable, 22AWG, 600V, Flexible Cord And Fixture WireVS
-