Part Details for 27130B681JO0 by Cornell Dubilier Electronics Inc
Overview of 27130B681JO0 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 27130B681JO0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y6101
|
Newark | Transmitting Mica |Cornell Dubilier 27130B681JO0 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$340.8800 / $368.3800 | Buy Now |
DISTI #
338-27130B681JO0-ND
|
DigiKey | TRANSMITTING MICA Min Qty: 5 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$344.2220 | Buy Now |
DISTI #
598-27130B681JO0
|
Mouser Electronics | Mica Capacitors 680pF 5% 3kV Capacitor RoHS: Not Compliant | 0 |
|
$337.8400 / $470.2300 | Order Now |
|
Onlinecomponents.com | High Voltage/Current Rectangular Mica Capacitors - 680pF ±5% - 3000Vpeak - -55 to +125°C - No Mounting Plate RoHS: Compliant | 0 |
|
$296.3800 / $413.8600 | Buy Now |
DISTI #
27130B681JO0
|
TTI | Mica Capacitors 680pF 5% 3kV Capacitor Min Qty: 5 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$318.3500 / $356.1800 | Buy Now |
Part Details for 27130B681JO0
27130B681JO0 CAD Models
27130B681JO0 Part Data Attributes
|
27130B681JO0
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
27130B681JO0
Cornell Dubilier Electronics Inc
Mica Capacitor, Mica, 3000V, 5% +Tol, 5% -Tol, 0.00068uF, Chassis Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Capacitance | 0.00068 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Height | 28.575 mm | |
Length | 30.15 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Positive Tolerance | 5% | |
Surface Mount | NO | |
Terminal Shape | THREADED FEMALE | |
Width | 23.749 mm |