There are no models available for this part yet.
Overview of 27130B202JO0 by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 27130B202JO0 by Cornell Dubilier Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
63AC6151
|
Newark | Transmitting Mica |Cornell Dubilier 27130B202JO0 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$340.8800 / $368.3800 | Buy Now | |
DISTI #
338-27130B202JO0-ND
|
DigiKey | TRANSMITTING MICA Min Qty: 5 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$344.2220 | Buy Now | |
DISTI #
598-27130B202JO0
|
Mouser Electronics | Mica Capacitors 2nF 5% 3kV RoHS: Not Compliant | 0 |
|
$314.4500 / $324.4300 | Order Now | |
Onlinecomponents.com | High Voltage/Current Rectangular Mica Capacitors - 2000pF ±5% - 3000Vpeak - -55 to +125°C - No Mounting Plate RoHS: Compliant | 0 |
|
$296.3800 / $413.8600 | Buy Now | ||
DISTI #
30162991
|
Verical | Cap Mica 0.002uF 3000V 5% Rectangular Can 125°C Min Qty: 1 Package Multiple: 1 Date Code: 1423 | Americas - 2 |
|
$335.7500 | Buy Now | |
DISTI #
27130B202J00
|
Richardson RFPD | HI-Q MICA CAPACITORS Min Qty: 5 | 2 |
|
$216.6300 / $335.7100 | Buy Now | |
DISTI #
C1S154100485527
|
Chip1Stop | Unclassified RoHS: Not Compliant | 2 |
|
$386.0000 | Buy Now |
CAD Models for 27130B202JO0 by Cornell Dubilier Electronics Inc
Part Data Attributes for 27130B202JO0 by Cornell Dubilier Electronics Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.29.00.20
|
Capacitance
|
0.002 µF
|
Capacitor Type
|
MICA CAPACITOR
|
Dielectric Material
|
MICA
|
Height
|
28.575 mm
|
Length
|
30.15 mm
|
Mounting Feature
|
CHASSIS MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Chassis Mount
|
Positive Tolerance
|
5%
|
Surface Mount
|
NO
|
Terminal Shape
|
THREADED FEMALE
|
Width
|
23.749 mm
|