There are no models available for this part yet.
Overview of 2713-1-00-44-00-00-07-0 by Mill-Max Mfg Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA2713GR(0)-E1-AY | Renesas Electronics Corporation | Pch Single Power Mosfet -30V -8A 16Mohm Power Sop8 |
Price & Stock for 2713-1-00-44-00-00-07-0 by Mill-Max Mfg Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
86C5130
|
Newark | Standard Solder Terminal/Bulk |Mill-Max 2713-1-00-44-00-00-07-0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4300 / $1.3000 | Buy Now | |
DISTI #
2713-100440000070-ND
|
DigiKey | TERM TURRET DOUBLE L=7.14MM Min Qty: 1000 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7883 | Buy Now | |
DISTI #
575-2713100440000
|
Mouser Electronics | IC & Component Sockets 300u AG OVER CU RoHS: Compliant | 0 |
|
$0.6760 / $0.7800 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks Container: Bulk | 0Bulk |
|
$0.6270 | Buy Now | ||
DISTI #
000000000000403424
|
Sager | IC & Component Sockets 300u AG OVER CU Min Qty: 1000 | 0 |
|
$0.2900 / $1.3600 | Buy Now |
CAD Models for 2713-1-00-44-00-00-07-0 by Mill-Max Mfg Corp
Part Data Attributes for 2713-1-00-44-00-00-07-0 by Mill-Max Mfg Corp
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MILL-MAX MFG CORP
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Samacsys Manufacturer
|
Mill-Max
|
Terminal Gender
|
FEMALE
|
Terminal and Terminal Block Type
|
TURRET TERMINAL
|