Part Details for 27110B123JO0 by Cornell Dubilier Electronics Inc
Overview of 27110B123JO0 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 27110B123JO0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AC6115
|
Newark | Transmitting Mica |Cornell Dubilier 27110B123JO0 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$327.0300 / $332.2200 | Buy Now |
DISTI #
338-27110B123JO0-ND
|
DigiKey | TRANSMITTING MICA Min Qty: 5 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$342.1120 | Buy Now |
DISTI #
598-27110B123JO0
|
Mouser Electronics | Mica Capacitors TRANSMITTING MICA RoHS: Not Compliant | 0 |
|
$314.4500 / $324.4300 | Order Now |
|
Onlinecomponents.com | High Voltage/Current Rectangular Mica Capacitors - 12000pF ±5% - 1000Vpeak - -55 to +125°C - No Mounting Plate | 0 |
|
$296.3800 / $413.8600 | Buy Now |
Part Details for 27110B123JO0
27110B123JO0 CAD Models
27110B123JO0 Part Data Attributes:
|
27110B123JO0
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
27110B123JO0
Cornell Dubilier Electronics Inc
Mica Capacitor, Mica, 1000V, 5% +Tol, 5% -Tol, 0.012uF, Chassis Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Capacitance | 0.012 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Height | 28.575 mm | |
Length | 30.15 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Positive Tolerance | 5% | |
Surface Mount | NO | |
Terminal Shape | THREADED FEMALE | |
Width | 23.749 mm |