Part Details for 27110B103JO0 by Cornell Dubilier Electronics Inc
Overview of 27110B103JO0 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 27110B103JO0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
338-3368-ND
|
DigiKey | CAP MICA 10000PF 5% 1KV BOX Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
24 In Stock |
|
$188.7380 / $199.6300 | Buy Now |
DISTI #
598-27110B103JO0
|
Mouser Electronics | Mica Capacitors 10nF 1kV 5% High Voltage RoHS: Not Compliant | 5 |
|
$305.6200 | Buy Now |
|
Future Electronics | 271 Series 1000 V 10000 pF ±5 % Tolerance Mica Capacitor RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 5 Container: Bag | 0Bag |
|
$316.4000 / $332.2200 | Buy Now |
|
Onlinecomponents.com | High Voltage/Current Rectangular Mica Capacitors - 10000pF ±5% - 1000Vpeak - -55 to +125°C - No Mounting Plate | 0 |
|
$296.3800 / $413.8600 | Buy Now |
Part Details for 27110B103JO0
27110B103JO0 CAD Models
27110B103JO0 Part Data Attributes:
|
27110B103JO0
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
27110B103JO0
Cornell Dubilier Electronics Inc
Mica Capacitor, Mica, 1000V, 5% +Tol, 5% -Tol, 0.01uF, Chassis Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 0.01 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Height | 28.575 mm | |
Length | 30.15 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Positive Tolerance | 5% | |
Surface Mount | NO | |
Terminal Shape | THREADED FEMALE | |
Width | 23.749 mm |