Part Details for 2710 by Leviton Manufacturing Co
Overview of 2710 by Leviton Manufacturing Co
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLP2710 | Toshiba Electronic Devices & Storage Corporation | Photocoupler (photo-IC output), High-speed, 5 Mbps, 5000 Vrms, SO6L | |
PCH-27-106L | Coilcraft Inc | General Purpose Inductor, 10000uH, 10%, 1 Element, AXIAL LEADED, ROHS COMPLIANT | |
PCH-27-105L | Coilcraft Inc | General Purpose Inductor, 1000uH, 10%, 1 Element, AXIAL LEADED, ROHS COMPLIANT |
Price & Stock for 2710
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71147429
|
RS | Twist-Locking Receptacle, 30 A/250 VAC, 8-14AWG, Screw Terminal, V-0-Max Series | Leviton 2710 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 94 |
|
$57.8400 / $69.2700 | Buy Now |
|
Onlinecomponents.com | 30 Amp, 125/250 Volt, NEMA L14-30R, 3P, 4W, Flush Mtg Locking Receptacle, Industrial Grade, Grounding, V-0-MAX - BLACK RoHS: Compliant |
30 In Stock |
|
$50.3100 / $64.9000 | Buy Now |
DISTI #
77370747
|
Verical | Nema L14-30R 30 Amp 125/250V 3-Pole, 4 Wire Grounding V-O-Max Single Flush Receptacle Min Qty: 1 Package Multiple: 1 Date Code: 2402 | Americas - 30 |
|
$68.0810 / $84.3700 | Buy Now |
|
Quest Components | 30 AMP, 125/250 VOLT, NEMA L14-30R, 3P, 4W, FLUSH MTG LOCKING RECEPTACLE, INDUSTRIAL GRADE, GROUNDING, V-0-MAX - BLACK | 7 |
|
$94.1438 / $97.9095 | Buy Now |
|
Master Electronics | 30 Amp, 125/250 Volt, NEMA L14-30R, 3P, 4W, Flush Mtg Locking Receptacle, Industrial Grade, Grounding, V-0-MAX - BLACK RoHS: Compliant |
30 In Stock |
|
$50.3100 / $64.9000 | Buy Now |