Part Details for 2710-222 by Methode Electronics Inc
Overview of 2710-222 by Methode Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLP2710 | Toshiba Electronic Devices & Storage Corporation | Photocoupler (photo-IC output), High-speed, 5 Mbps, 5000 Vrms, SO6L | |
PCH-27-106L | Coilcraft Inc | General Purpose Inductor, 10000uH, 10%, 1 Element, AXIAL LEADED, ROHS COMPLIANT | |
PCH-27-105L | Coilcraft Inc | General Purpose Inductor, 1000uH, 10%, 1 Element, AXIAL LEADED, ROHS COMPLIANT |
Part Details for 2710-222
2710-222 CAD Models
2710-222 Part Data Attributes
|
2710-222
Methode Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
2710-222
Methode Electronics Inc
Board Connector, 22 Contact(s), 2 Row(s), Female, Crimp Terminal, Receptacle
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | METHODE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Additional Feature | COMPATIBLE CONTACTS: 2400-611; 2417-612; 2408-613; 2417-623, HIGH DENSITY, POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 22 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 2710-222
This table gives cross-reference parts and alternative options found for 2710-222. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2710-222, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S2SDT-11-24-L-40.00-SR | Board Connector, 22 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, | Samtec Inc | 2710-222 vs S2SDT-11-24-L-40.00-SR |
8614-10-22-2-SO-2LF | Board Connector, 22 Contact(s), 2 Row(s), Female, Crimp Terminal, LEAD FREE | Amphenol FCi | 2710-222 vs 8614-10-22-2-SO-2LF |
220F22D1H | Board Connector, 22 Contact(s), 2 Row(s), Female, Crimp Terminal, ROHS COMPLIANT | ATI Electronique & Interconnecxions | 2710-222 vs 220F22D1H |
2-172865-2 | 22 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity | 2710-222 vs 2-172865-2 |
220F22D1B | Board Connector, 22 Contact(s), 2 Row(s), Female, Crimp Terminal, ROHS COMPLIANT | ATI Electronique & Interconnecxions | 2710-222 vs 220F22D1B |
222C22M16 | Board Connector, 22 Contact(s), 2 Row(s), Female, Crimp Terminal | NICOMATIC | 2710-222 vs 222C22M16 |
220F22D1J | Board Connector, 22 Contact(s), 2 Row(s), Female, Crimp Terminal, ROHS COMPLIANT | ATI Electronique & Interconnecxions | 2710-222 vs 220F22D1J |
220F22D1AP | Board Connector, 22 Contact(s), 2 Row(s), Female, Crimp Terminal, ROHS COMPLIANT | ATI Electronique & Interconnecxions | 2710-222 vs 220F22D1AP |
8614-10-22-2-S0-2 | Board Connector, 22 Contact(s), 2 Row(s), Female, Crimp Terminal | Amphenol FCi | 2710-222 vs 8614-10-22-2-S0-2 |
65043-082LF | Board Connector, 22 Contact(s), 2 Row(s), Female, Crimp Terminal, LEAD FREE | Amphenol FCi | 2710-222 vs 65043-082LF |