Part Details for 271 by Essentra Components
Overview of 271 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 271
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC2293-ND
|
DigiKey | SLIDING LOCK CLIP IN PA6 BLACK Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
41 In Stock |
|
$0.9027 / $1.7700 | Buy Now |
DISTI #
144-271
|
Mouser Electronics | Racks & Rack Cabinet Accessories SLIDING LCK PTHICK 0.8-1.5MM | 0 |
|
$0.8850 / $1.6400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 18 Weeks | 0 |
|
$0.8670 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6300 / $0.7400 | Buy Now |
|
Onlinecomponents.com | Slide Latch - Minimum Panel Thickness - 0.8 mm (0.031 in) - Maximum Panel Thickness - 1.5 mm (0.059 in) - Color: Black - Latch Type: Slam Action Slide | 0 |
|
$0.5720 / $0.9060 | Buy Now |
Part Details for 271
271 CAD Models
271 Part Data Attributes:
|
271
Essentra Components
Buy Now
|
Compare Parts:
271
Essentra Components
|
Samacsys Manufacturer | Essentra Components |