Part Details for 271-8430-702 by Dialight
Overview of 271-8430-702 by Dialight
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
843002AG-01LF | Renesas Electronics Corporation | FemtoClock® Crystal-to-3.3V LVPECL Frequency Synthesizer | |
843003AGI-01LF | Renesas Electronics Corporation | FemtoClock® Crystal-to-3.3V LVPECL Frequency Synthesizer | |
843004AGI-04LF | Renesas Electronics Corporation | FemtoClock® Crystal/LVCMOS-to-3.3V LVPECL Frequency Synthesizer |
Price & Stock for 271-8430-702
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96B8401
|
Newark | Indicator Lamp, Lamp Base Type:-, Mounting Hole Dia:11.91Mm, Current Rating:-, Supply Voltage:-, Lens Shape:-, Product Range:- Rohs Compliant: No |Dialight 271-8430-702 RoHS: Not Compliant Min Qty: 48 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.9400 | Buy Now |
DISTI #
645-271-8430-702
|
Mouser Electronics | Lamp Holders & Accessories EDGE LIGHT PANEL IND RoHS: Not Compliant | 47 |
|
$14.2500 / $22.0700 | Buy Now |
DISTI #
71264674
|
RS | EDGE Light Panel IND. | Dialight 271-8430-702 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$29.0900 / $34.7100 | RFQ |
|
Onlinecomponents.com | 15/32" MH Chromate T-1 3/4 Midget Flange PMI Base |
94 In Stock 116 On Order |
|
$13.6400 / $26.7100 | Buy Now |
DISTI #
56717477
|
Verical | 15/32in Incand. PMI Base RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2028 | Americas - 91 |
|
$19.0580 / $34.7230 | Buy Now |
DISTI #
271-8430-702
|
TTI | Lamp Holders & Accessories EDGE LIGHT PANEL IND Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 24 In Stock |
|
$14.2600 / $16.4100 | Buy Now |
DISTI #
000000000000024204
|
Sager | Lamp Holders & Accessories EDGE LIGHT PANEL IND Min Qty: 48 | 0 |
|
$15.6700 / $16.7800 | Buy Now |
|
Master Electronics | 15/32" MH Chromate T-1 3/4 Midget Flange PMI Base |
94 In Stock 116 On Order |
|
$13.6400 / $26.7100 | Buy Now |