Part Details for 271-360 by Xicon Passive Components
Overview of 271-360 by Xicon Passive Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 271-360
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RES,METAL FILM,360OHMS,250WV,1+/-% TOL,-50,50PPM-TC | 169 |
|
$0.0450 / $0.0600 | Buy Now |
Part Details for 271-360
271-360 CAD Models
271-360 Part Data Attributes
|
271-360
Xicon Passive Components
Buy Now
Datasheet
|
Compare Parts:
271-360
Xicon Passive Components
Fixed Resistor, Metal Film, 0.25W, 360ohm, 250V, 1% +/-Tol, -50,50ppm/Cel
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XICON PASSIVE COMPONENTS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
Lead Diameter | 0.54 mm | |
Lead Length | 28 mm | |
Manufacturer Series | 271 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.5 mm | |
Package Length | 6.8 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 360 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MF | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for 271-360
This table gives cross-reference parts and alternative options found for 271-360. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 271-360, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
271-360/REEL-RC | Xicon Passive Components | Check for Price | Fixed Resistor, Metal Film, 0.25W, 360ohm, 250V, 1% +/-Tol, -50,50ppm/Cel, | 271-360 vs 271-360/REEL-RC |
271-360/AP-RC | Xicon Passive Components | Check for Price | Fixed Resistor, Metal Film, 0.25W, 360ohm, 250V, 1% +/-Tol, -50,50ppm/Cel, | 271-360 vs 271-360/AP-RC |
MF25360R | SPC Multicomp | Check for Price | RES,AXIAL,METAL FILM,360 OHMS,250WV,1% +/-TOL,-50,50PPM TC | 271-360 vs MF25360R |