Part Details for 270X232A253B1B1 by CTS Corporation
Overview of 270X232A253B1B1 by CTS Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 270X232A253B1B1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CT2228-ND
|
DigiKey | POT 25K OHM 1/4W CARBON LINEAR Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1417 In Stock |
|
$4.0263 / $7.8600 | Buy Now |
DISTI #
270X232A253B1B1
|
Avnet Americas | Rotary Potentiometer, Carbon Element, 25 kOhm, 1Turn, Linear, 250 mW, ? 20% - Bulk (Alt: 270X232A253B1B1) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$3.7517 / $4.1963 | Buy Now |
DISTI #
774-270X232A253B1B1
|
Mouser Electronics | Potentiometers 25Kohms 20% Linear SPST Rotary RoHS: Compliant | 0 |
|
$4.0200 / $4.3100 | Order Now |
|
Future Electronics | TRIMMER, POTS DIALs RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks Container: Bulk | 0Bulk |
|
$4.1200 | Buy Now |
|
Onlinecomponents.com | Rotary Potentiometer, Carbon Element, 25 kOhm, 1Turn, Linear, 250 mW, ± 20% RoHS: Compliant |
500 In Stock |
|
$3.4500 / $7.5600 | Buy Now |
DISTI #
68488356
|
Verical | Res Carbon Composition POT 25K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 3.18mm (43.92 X 15.9 X 19.08mm) Pin Panel Mount/Through Hole Bulk RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2323 | Americas - 500 |
|
$5.2353 / $8.8941 | Buy Now |
DISTI #
270X232A253B1B1
|
Avnet Abacus | Rotary Potentiometer, Carbon Element, 25 kOhm, 1Turn, Linear, 250 mW, � 20% (Alt: 270X232A253B1B1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Rotary Potentiometer, Carbon Element, 25 kOhm, 1Turn, Linear, 250 mW, ± 20% RoHS: Compliant |
500 In Stock |
|
$3.4500 / $7.5600 | Buy Now |
Part Details for 270X232A253B1B1
270X232A253B1B1 CAD Models
270X232A253B1B1 Part Data Attributes
|
270X232A253B1B1
CTS Corporation
Buy Now
|
Compare Parts:
270X232A253B1B1
CTS Corporation
|
Samacsys Manufacturer | CTS | |
Samacsys Modified On | 2019-09-12 05:56:28 |