Part Details for 270X232A104B1B1 by CTS Corporation
Overview of 270X232A104B1B1 by CTS Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 270X232A104B1B1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CT2230-ND
|
DigiKey | POT 100K OHM 1/4W CARBON LINEAR Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1012 In Stock |
|
$3.8377 / $7.4900 | Buy Now |
DISTI #
270X232A104B1B1
|
Avnet Americas | Rotary Potentiometer, Carbon Element, 100 kOhm, 1Turn, Linear, 250 mW, ? 20% - Bulk (Alt: 270X232A104B1B1) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$3.7517 / $4.1963 | Buy Now |
DISTI #
774-270X232A104B1B1
|
Mouser Electronics | Potentiometers 100Kohms 20% Linear SPST Rotary RoHS: Compliant | 320 |
|
$3.3600 / $5.8500 | Buy Now |
|
Onlinecomponents.com | Res Carbon Composition POT 100K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 3.18mm (43.92 X 15.9 X 19.08mm) Pin Panel Mount/Through Hole Bulk RoHS: Compliant |
282 In Stock 500 On Order |
|
$3.4700 / $5.0900 | Buy Now |
DISTI #
59174540
|
Verical | Res Carbon Composition POT 100K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 3.18mm (43.92 X 15.9 X 19.08mm) Pin Panel Mount/Through Hole Bulk RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2102 | Americas - 280 |
|
$4.8100 / $6.6170 | Buy Now |
DISTI #
270X232A104B1B1
|
Avnet Abacus | Rotary Potentiometer, Carbon Element, 100 kOhm, 1Turn, Linear, 250 mW, � 20% (Alt: 270X232A104B1B1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res Carbon Composition POT 100K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 3.18mm (43.92 X 15.9 X 19.08mm) Pin Panel Mount/Through Hole Bulk RoHS: Compliant |
282 In Stock 500 On Order |
|
$3.4700 / $5.0900 | Buy Now |
Part Details for 270X232A104B1B1
270X232A104B1B1 CAD Models
270X232A104B1B1 Part Data Attributes
|
270X232A104B1B1
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
270X232A104B1B1
CTS Corporation
Potentiometer, Carbon Composition, 0.25W, 100000ohm, 500V, 20% +/-Tol
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | CTS | |
Construction | Rotary | |
Package Diameter | 15.9 mm | |
Package Length | 13.34 mm | |
Package Style | Panel Mount | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 100000 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 290 deg | |
Technology | CARBON COMPOSITION | |
Tolerance | 20% | |
Working Voltage | 500 V |