Part Details for 270V/10 by Arrow Hart
Overview of 270V/10 by Arrow Hart
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT6375AHDF#PBF | Analog Devices | ±270V Common Mode V Diff Amp | |
LT6375IMS#PBF | Analog Devices | ±270V Common Mode V Diff Amp | |
LT6375AHDF#TRPBF | Analog Devices | ±270V Common Mode V Diff Amp |
Price & Stock for 270V/10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75104385
|
RS | Recp Duplex 15A 125V 2P3W Str IV 10PK | Arrow Hart 270V/10 Min Qty: 1 Package Multiple: 10 Lead time: 6 Weeks, 0 Days Container: Package | 0 |
|
$13.2500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.7200 / $13.6700 | Buy Now |