Part Details for 270T220A103B1A1 by CTS Corporation
Results Overview of 270T220A103B1A1 by CTS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
270T220A103B1A1 Information
270T220A103B1A1 by CTS Corporation is a Variable Resistor.
Variable Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for 270T220A103B1A1
270T220A103B1A1 CAD Models
270T220A103B1A1 Part Data Attributes
|
270T220A103B1A1
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
270T220A103B1A1
CTS Corporation
Potentiometer, Carbon Composition, 0.25W, 10000ohm, 500V, 20% +/-Tol,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | unknown | |
Construction | Rotary | |
Package Diameter | 15.9 mm | |
Package Length | 18.64 mm | |
Package Style | Panel Mount | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 10000 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 300 deg | |
Technology | CARBON COMPOSITION | |
Tolerance | 20% | |
Working Voltage | 500 V |