270KM20
Description: Varistor, 19J, Through Hole Mount,

Overview of 270KM20 by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Industrial Automation Energy and Power Systems Renewable Energy

Price & Stock for 270KM20 by YAGEO Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 13-270KM20-ND
DigiKey TMOV DISC 20MM 27V 3KA BULK Min Qty: 100 Lead time: 22 Weeks Container: Bulk Temporarily Out of Stock
  • 100 $1.2340
$1.2340 Buy Now
DISTI # 270KM20
Avnet Americas Metal Oxide Varistor 27V 10% 3KA 20mm Disc 3-Pin Radial Leaded Bulk - Bulk (Alt: 270KM20) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Bulk 0
RFQ
DISTI # 603-270KM20
Mouser Electronics Varistors 27V 3KA TMOV Disc 20mm RoHS: Compliant 0
  • 1 $1.8500
  • 10 $1.6700
  • 50 $1.5700
  • 100 $1.3300
  • 200 $1.2500
  • 500 $1.0900
  • 1,000 $0.8930
  • 2,500 $0.8360
  • 5,000 $0.8140
$0.8140 / $1.8500 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Container: Bulk 0
Bulk
  • 1,000 $0.7420
$0.7420 Buy Now
Ozdisan Elektronik VARISTOR DISC 20MM 27V 3KA 17VAC 22VDC THT 0
  • 1 $1.1738
  • 100 $1.0671
$1.0671 / $1.1738 RFQ

CAD Models for 270KM20 by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 270KM20 by YAGEO Corporation

270KM20
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Reach Compliance Code
compliant
Factory Lead Time
18 Weeks
Circuit RMS Voltage-Max
17 V
Energy Absorbing Capacity-Max
19 J
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
3
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Height
26 mm
Package Length
24 mm
Package Style
PCB Mount
Package Width
9 mm
Packing Method
BULK
Rated Power Dissipation (P)
0.2 W
Reference Standard
UL
Resistor Type
VARISTOR
Surface Mount
NO
Technology
METAL OXIDE FILM
Terminal Placement
RADIAL
Terminal Shape
WIRE
Working Voltage
22 V
Want to compare parts?
  1. 270KM20
    YAGEO Corporation
    Varistor, 19J, Through Hole Mount,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 270KM20 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 270KM20 by YAGEO Corporation

  • Please alert me when 270KM20 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 270KM20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 270KM20 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 270KM20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 270KM20.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 270KM20 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: