Part Details for 270KH14-P10TR by YAGEO Corporation
Overview of 270KH14-P10TR by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2240IUP-10#TRPBF | Analog Devices | 10-B, 170Msps ADC | |
LTC2240CUP-10#TRPBF | Analog Devices | 10-B, 170Msps ADC | |
LTC2242IUP-10#TRPBF | Analog Devices | 10-B, 250Msps ADC |
Price & Stock for 270KH14-P10TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-270KH14-P10TR-ND
|
DigiKey | MOV DISC 14MM 27V 1KA 125 Min Qty: 800 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1877 | Buy Now |
DISTI #
270KH14-P10TR
|
Avnet Americas | Metal Oxide Varistor High Temperature 27V 10% 1KA 14mm Disc 2-Pin Radial Leaded T/R - Tape and Reel (Alt: 270KH14-P10TR) RoHS: Compliant Min Qty: 4000 Package Multiple: 800 Lead time: 14 Weeks, 6 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-270KH14-P10TR
|
Mouser Electronics | Varistors 27V 1KA MOV Disc 14mm RoHS: Compliant | 0 |
|
$0.1150 / $0.3900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 800 Container: Reel | 0Reel |
|
$0.1050 | Buy Now |
DISTI #
270KH14-P10TR
|
Avnet Abacus | (Alt: 270KH14-P10TR) RoHS: Compliant Min Qty: 4000 Package Multiple: 800 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | VARISTOR DISC 14MM 27V 1KA 17VAC 22VDC THT | 0 |
|
$0.1537 / $0.1767 | RFQ |
Part Details for 270KH14-P10TR
270KH14-P10TR CAD Models
270KH14-P10TR Part Data Attributes
|
270KH14-P10TR
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
270KH14-P10TR
YAGEO Corporation
Varistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 14 Weeks, 6 Days | |
Circuit RMS Voltage-Max | 17 V | |
Energy Absorbing Capacity-Max | 6 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 17.5 mm | |
Package Length | 17.5 mm | |
Package Style | Radial | |
Package Width | 5.64 mm | |
Packing Method | TR, 14 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Reference Standard | CQC; TUV; UL | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 22 V |