Part Details for 270KD20J-F by YAGEO Corporation
Overview of 270KD20J-F by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for 270KD20J-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-270KD20J-F-ND
|
DigiKey | MOV DISC 20MM 27V 3KA BULK Min Qty: 250 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4652 | Buy Now |
DISTI #
270KD20J-F
|
Avnet Americas | Metal Oxide Varistor 27V 10% 3KA 20mm Disc 2-Pin Radial Leaded Bulk - Bulk (Alt: 270KD20J-F) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 14 Weeks, 6 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
603-270KD20J-F
|
Mouser Electronics | Varistors 27V 3KA MOV Disc 20mm RoHS: Compliant | 0 |
|
$0.2890 / $0.8300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 250 Container: Bulk | 0Bulk |
|
$0.2620 | Buy Now |
DISTI #
270KD20J-F
|
Avnet Abacus | (Alt: 270KD20J-F) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | VARISTOR DISC 20MM 27V 3KA 17VAC 22VDC THT | 0 |
|
$0.3633 / $0.4178 | RFQ |
Part Details for 270KD20J-F
270KD20J-F CAD Models
270KD20J-F Part Data Attributes
|
270KD20J-F
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
270KD20J-F
YAGEO Corporation
Varistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks, 6 Days | |
Circuit RMS Voltage-Max | 17 V | |
Energy Absorbing Capacity-Max | 19 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 23 mm | |
Package Length | 23 mm | |
Package Style | Radial | |
Package Width | 4.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.2 W | |
Reference Standard | CSA, UL, VDE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | SURGE PROTECTION | |
Working Voltage | 22 V |