Part Details for 270T320P103B2A1 by CTS Corporation
Overview of 270T320P103B2A1 by CTS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 270T320P103B2A1
270T320P103B2A1 CAD Models
270T320P103B2A1 Part Data Attributes
|
270T320P103B2A1
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
270T320P103B2A1
CTS Corporation
Potentiometer, Carbon Composition, 0.25W, 10000ohm, 500V, 20% +/-Tol,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | unknown | |
Construction | Rotary | |
Lead Length | 3.9 mm | |
Package Diameter | 15.9 mm | |
Package Length | 9.35 mm | |
Package Style | Panel Mount | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 10000 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 300 deg | |
Technology | CARBON COMPOSITION | |
Tolerance | 20% | |
Working Voltage | 500 V |