Part Details for 2708BX224K2NG4 by Presidio Components Inc
Overview of 2708BX224K2NG4 by Presidio Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2708BX224K2NG4
2708BX224K2NG4 CAD Models
2708BX224K2NG4 Part Data Attributes
|
2708BX224K2NG4
Presidio Components Inc
Buy Now
Datasheet
|
Compare Parts:
2708BX224K2NG4
Presidio Components Inc
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.22uF, Surface Mount, 2708, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRESIDIO COMPONENTS INC | |
Package Description | , 2708 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 2708 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | GOLD | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 2708BX224K2NG4
This table gives cross-reference parts and alternative options found for 2708BX224K2NG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2708BX224K2NG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2708BX224K2NT93 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.22uF, Surface Mount, 2708, CHIP | Presidio Components Inc | 2708BX224K2NG4 vs 2708BX224K2NT93 |
2708BX224K2NT92 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.22uF, Surface Mount, 2708, CHIP | Presidio Components Inc | 2708BX224K2NG4 vs 2708BX224K2NT92 |
2708BX224K2P1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.22uF, Surface Mount, 2708, CHIP | Presidio Components Inc | 2708BX224K2NG4 vs 2708BX224K2P1 |
2708BX224K2NT91 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.22uF, Surface Mount, 2708, CHIP | Presidio Components Inc | 2708BX224K2NG4 vs 2708BX224K2NT91 |
2708BX224K2F3 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.22uF, Surface Mount, 2708, CHIP | Presidio Components Inc | 2708BX224K2NG4 vs 2708BX224K2F3 |
2708BX224K2PA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.22uF, Surface Mount, 2708, CHIP | Presidio Components Inc | 2708BX224K2NG4 vs 2708BX224K2PA |
2708BX224K2NT95 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.22uF, Surface Mount, 2708, CHIP | Presidio Components Inc | 2708BX224K2NG4 vs 2708BX224K2NT95 |
2708BX224K2P5 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.22uF, Surface Mount, 2708, CHIP | Presidio Components Inc | 2708BX224K2NG4 vs 2708BX224K2P5 |
2708BX224K2P4 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.22uF, Surface Mount, 2708, CHIP | Presidio Components Inc | 2708BX224K2NG4 vs 2708BX224K2P4 |
2708BX224K2FA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.22uF, Surface Mount, 2708, CHIP | Presidio Components Inc | 2708BX224K2NG4 vs 2708BX224K2FA |