There are no models available for this part yet.
Overview of 2708656 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 2708656 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2708656-ND
|
DigiKey | CONN FIBER OPTIC Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$65.0900 | Buy Now | |
DISTI #
651-2708656
|
Mouser Electronics | Fiber Optic Connectors PSM-SET-SCRJ-D UP/2-POF RoHS: Compliant | 0 |
|
$65.0800 / $65.0900 | Order Now | |
DISTI #
71870080
|
RS | PSM-SET-SCRJ-DUP/2-POF | Phoenix Contact 2708656 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$62.9600 / $67.6900 | RFQ | |
Onlinecomponents.com | SC-RJ connector set for polymer fiber, for self assembly, consisting of 2 duplex quick mounting connectors with bending protection RoHS: Compliant | 0 |
|
$52.4300 / $67.6500 | Buy Now | ||
DISTI #
000000000002432435
|
Sager | Fiber Optic Connectors PSM-SET-SCRJ-D UP/2-POF Min Qty: 1 | 0 |
|
$65.9100 / $73.8200 | Buy Now | |
Dynamic Solutions GmbH | FO connectors | 450 |
|
RFQ | |||
Master Electronics | SC-RJ connector set for polymer fiber, for self assembly, consisting of 2 duplex quick mounting connectors with bending protection RoHS: Compliant | 0 |
|
$52.4300 / $67.6500 | Buy Now |
CAD Models for 2708656 by Phoenix Contact
Part Data Attributes for 2708656 by Phoenix Contact
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.70.00.00
|
Connection Type
|
DUPLEX
|
Connector Type
|
FIBER OPTIC CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Material
|
NOT SPECIFIED
|
Contact Style
|
OPTICAL FIBER
|
Coupling Type
|
SNAP
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Option
|
GENERAL PURPOSE
|