Part Details for 2708559 by Phoenix Contact
Overview of 2708559 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2708559
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-7434-ND
|
DigiKey | FIBER OPTIC CONVERTER Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
4 In Stock |
|
$2,110.8600 | Buy Now |
DISTI #
651-2708559
|
Mouser Electronics | Fiber Optic Transmitters, Receivers, Transceivers PROFIB/FO 1300 E 1300nm End Device SC RoHS: Compliant | 3 |
|
$2,110.8600 | Buy Now |
|
Onlinecomponents.com | Fiber optic converter with integrated optical diagnostics - alarm contact - for PROFIBUS up to 12 Mbps - termination device with one fiber optic interface (SC-Duplex) - 1300 nm - for fiberglass cable RoHS: Compliant | 0 |
|
$2,155.9600 / $2,279.7200 | Buy Now |
DISTI #
2708559
|
TTI | Fiber Optic Transmitters, Receivers, Transceivers PROFIB/FO 1300 E 1300nm End Device SC RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$2,086.2400 | Buy Now |
DISTI #
000000000002648738
|
Sager | Fiber Optic Transmitters, Receivers, Transceivers PROFIB/FO 1300 E 1300nm End Device SC | 0 |
|
Buy Now | |
|
Dynamic Solutions GmbH | FO converters | 1100 |
|
RFQ | |
|
Master Electronics | Fiber optic converter with integrated optical diagnostics - alarm contact - for PROFIBUS up to 12 Mbps - termination device with one fiber optic interface (SC-Duplex) - 1300 nm - for fiberglass cable RoHS: Compliant | 0 |
|
$2,155.9600 / $2,279.7200 | Buy Now |
Part Details for 2708559
2708559 CAD Models
2708559 Part Data Attributes
|
2708559
Phoenix Contact
Buy Now
|
Compare Parts:
2708559
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |