Part Details for 2708041 by Phoenix Contact
Overview of 2708041 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2708041
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-14654-ND
|
DigiKey | REPEATER 3-WAY ISOLATION DIN Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
3 In Stock |
|
$671.7600 | Buy Now |
DISTI #
651-2708041
|
Mouser Electronics | Fiber Optic Transmitters, Receivers, Transceivers PSM-ME-REP-LON 485-P RoHS: Compliant | 3 |
|
$671.7500 | Buy Now |
|
Onlinecomponents.com | Repeater - for potential isolation and increasing the range in RS-485 2-wire LON bus systems - 3-way isolation - rail-mountable RoHS: Compliant |
313 Partner Stock |
|
$709.2700 / $761.0300 | Buy Now |
DISTI #
2708041
|
TTI | Fiber Optic Transmitters, Receivers, Transceivers PSM-ME-REP-LON 485-P RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 817 In Stock |
|
$651.4000 | Buy Now |
DISTI #
000000000001170196
|
Sager | Fiber Optic Transmitters, Receivers, Transceivers PSM-ME-REP-LON 485-P Min Qty: 1 | 0 |
|
$844.4900 | Buy Now |
|
Dynamic Solutions GmbH | Repeater | 950 |
|
RFQ | |
|
Master Electronics | Repeater - for potential isolation and increasing the range in RS-485 2-wire LON bus systems - 3-way isolation - rail-mountable RoHS: Compliant |
313 Partner Stock |
|
$709.2700 / $761.0300 | Buy Now |
|
Neutron USA | Repeater, 3-way isolation, rail-mountable, PSM-ME-REP-LON485-P | 50 |
|
$1,630.8300 | Buy Now |
Part Details for 2708041
2708041 CAD Models
2708041 Part Data Attributes
|
2708041
Phoenix Contact
Buy Now
|
Compare Parts:
2708041
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |