-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FA2706-BLD | Coilcraft Inc | SMPS Transformer, 20W, ROHS COMPLIANT | |
FA2706-BL | Coilcraft Inc | SMPS Transformer, 20W | |
FA2706-BLB | Coilcraft Inc | SMPS Transformer, 20W, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62T0907
|
Newark | Terminal Block, Pcb, 5 Position, 20-10Awg, Pitch Spacing:7.5Mm, No. Of Positions:5Positions, Wire Size Awg Min:20Awg, Wire Size Awg Max:10Awg, Conductor Area Csa:6Mmâ², Wire Connection Method:Push In, Rated Current:41A Rohs Compliant: Yes |Wago 2706-105 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.4700 / $7.5900 | Buy Now |
DISTI #
2946-2706-105-ND
|
DigiKey | PCB TERMINAL BLOCK, LEVER, 6 MM, Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$10.0100 | Buy Now |
|
Future Electronics | 5 Pole 7.5 mm Pitch Gray Terminal Strip w/ Operating Levers RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$9.8200 / $10.0300 | Buy Now |
|
Onlinecomponents.com | PCB terminal block - lever - 6 mm² - Pin spacing 7.5 mm - 5-pole - CAGE CLAMP® - 6,00 mm² - gray RoHS: Compliant | 0 |
|
$7.5600 / $10.8300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2706-105
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
2706-105
WAGO Innovative Connections
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |