There are no models available for this part yet.
Overview of 2705-2-00-50-00-00-07-0 by Mill-Max Mfg Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 1 cross )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 cross )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2705A | Analog Devices | LTC4376 Demo Board - 12V, 7A I | |
ISL32705EIBZ-T | Renesas Electronics Corporation | Low-EMI Isolated Full-Duplex RS-485 Transceiver | |
MK2705SLFTR | Renesas Electronics Corporation | Audio Clock Source |
Price & Stock for 2705-2-00-50-00-00-07-0 by Mill-Max Mfg Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2705-200500000070-ND
|
DigiKey | TERM TURRET DOUBLE L=6.02MM Min Qty: 1000 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6296 | Buy Now | |
DISTI #
575-2705200500000
|
Mouser Electronics | IC & Component Sockets 300u ELECTRO-SOLDER RoHS: Compliant | 0 |
|
$0.5590 / $1.1400 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks Container: Bulk | 0Bulk |
|
$0.4700 | Buy Now | ||
DISTI #
000000000000403342
|
Sager | IC & Component Sockets 300u ELECTRO-SOLDER Min Qty: 1000 | 0 |
|
$0.1960 / $0.9687 | Buy Now |
CAD Models for 2705-2-00-50-00-00-07-0 by Mill-Max Mfg Corp
Part Data Attributes for 2705-2-00-50-00-00-07-0 by Mill-Max Mfg Corp
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MILL-MAX MFG CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Samacsys Manufacturer
|
Mill-Max
|
Terminal Gender
|
FEMALE
|
Terminal and Terminal Block Type
|
TURRET TERMINAL
|
Alternate Parts for 2705-2-00-50-00-00-07-0
This table gives cross-reference parts and alternative options found for 2705-2-00-50-00-00-07-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2705-2-00-50-00-00-07-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2705-2-00-44-00-00-07-0 | PCB Terminal, ROHS COMPLIANT | Mill-Max Mfg Corp | 2705-2-00-50-00-00-07-0 vs 2705-2-00-44-00-00-07-0 |