Part Details for 2702760 by Phoenix Contact
Results Overview of 2702760 by Phoenix Contact
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2702760 Information
2702760 by Phoenix Contact is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for 2702760
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2702760-ND
|
DigiKey | ETHERNET TO SERIAL RS-232/RS-422 Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
7 In Stock |
|
$418.2800 | Buy Now |
DISTI #
651-2702760
|
Mouser Electronics | Interface Modules GW DEVICE SERVER 1E/2DB9 RoHS: Compliant | 13 |
|
$418.2800 | Buy Now |
|
Onlinecomponents.com | Serial device server for converting serial data (RS-232/422/485) to Ethernet data (RJ45). Supports T... more RoHS: Compliant |
2 In Stock |
|
$439.4800 / $471.3100 | Buy Now |
DISTI #
82723355
|
Verical | Serial Network ASCII/TCP/IP/UDP IP20 1 10Mbps/100Mbps RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2427 | Americas - 1 |
|
$571.3240 / $612.7030 | Buy Now |
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Quest Components | 3 |
|
$591.6272 / $609.0280 | Buy Now | |
DISTI #
2702760
|
TTI | Interface Modules GW DEVICE SERVER 1E/2DB9 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$413.6100 | Buy Now |
DISTI #
000000000005653624
|
Sager | Interface Modules GW DEVICE SERVER 1E/2DB9 Min Qty: 1 | 0 |
|
$478.0400 / $495.7400 | Buy Now |
|
Dynamic Solutions GmbH | Interface converters | 950 |
|
RFQ | |
|
Master Electronics | Serial device server for converting serial data (RS-232/422/485) to Ethernet data (RJ45). Supports T... more RoHS: Compliant |
2 In Stock |
|
$439.4800 / $471.3100 | Buy Now |
Part Details for 2702760
2702760 CAD Models
2702760 Part Data Attributes
|
2702760
Phoenix Contact
Buy Now
|
Compare Parts:
2702760
Phoenix Contact
Select a part to compare: |
Samacsys Manufacturer | Phoenix Contact |