Part Details for 27027 by Cables To Go
Overview of 27027 by Cables To Go
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
66527-027LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, 54 Position, Through Mount, Radius-End Horizontal Receptacle Double Row. | |
67227-027LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Right Angle, Through Hole, Double Row, 54 Position ,2.54mm (0.100in) Pitch |
Price & Stock for 27027
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | TOSLINK DIGITAL AUDIO SPLITTER BLACK RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 77 |
|
$11.1000 | Buy Now |