Part Details for 2702652 by Phoenix Contact
Overview of 2702652 by Phoenix Contact
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2702652
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK1452
|
Newark | Ethernet Switch, Fl Switch 2308 |Phoenix Contact 2702652 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$737.0500 / $905.2300 | Buy Now |
DISTI #
277-16928-ND
|
DigiKey | ETHERNET SWITCH 8 RJ45 PORTS 10/ Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
255 In Stock |
|
$791.4100 | Buy Now |
DISTI #
651-2702652
|
Mouser Electronics | Unmanaged Ethernet Switches FL SWITCH 2308 RoHS: Compliant | 0 |
|
$897.1400 / $917.1700 | Order Now |
DISTI #
71106592
|
RS | Ethernet Switch, Managed, 6 Port 10/100/1000Mbps, 24 DC, FL Switch 2000 Series | Phoenix Contact 2702652 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 2 |
|
$1,120.9800 | Buy Now |
|
Onlinecomponents.com | Managed Switch 2000 - 8 RJ45 ports 10/100/1000 Mbps - degree of protection: IP20 - PROFINET Conformance-Class B RoHS: Compliant |
2 In Stock |
|
$1,004.1600 / $1,065.1700 | Buy Now |
DISTI #
76827536
|
Verical | Ethernet Switch 8-Port 1000Mbps Min Qty: 1 Package Multiple: 1 Date Code: 2240 | Americas - 1 |
|
$1,269.5709 | Buy Now |
DISTI #
2702652
|
TTI | Managed Ethernet Switches FL SWITCH 2308 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$905.8400 / $951.1300 | Buy Now |
DISTI #
000000000005653618
|
Sager | Unmanaged Ethernet Switches FL SWITCH 2308 Min Qty: 1 | 0 |
|
$1,195.7100 | Buy Now |
|
Dynamic Solutions GmbH | Industrial Ethernet Switch | 960 |
|
RFQ | |
|
Master Electronics | Managed Switch 2000 - 8 RJ45 ports 10/100/1000 Mbps - degree of protection: IP20 - PROFINET Conformance-Class B RoHS: Compliant |
2 In Stock |
|
$1,004.1600 / $1,065.1700 | Buy Now |
Part Details for 2702652
2702652 CAD Models
2702652 Part Data Attributes
|
2702652
Phoenix Contact
Buy Now
|
Compare Parts:
2702652
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |