There are no models available for this part yet.
Overview of 2702524 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Price & Stock for 2702524 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
277-2702524-ND
|
DigiKey | PSR-PS22-1NO-1NC-24VDC-SC Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
85 In Stock |
|
$144.0346 / $169.4500 | Buy Now | |
DISTI #
651-2702524
|
Mouser Electronics | Safety Relays PSR-PS22-1NO-1NC- 24VDC-SC RoHS: Compliant | 0 |
|
$144.0300 / $169.4400 | Order Now | |
Onlinecomponents.com | Coupling relay for SIL 3 high and low-demand applications - couples digital output signals to the I/O - 1 enabling current path - 1 confirmation current path - safe state off applications - test pulse filter - fixed screw terminal block RoHS: Compliant |
23 In Stock |
|
$141.9200 / $167.9300 | Buy Now | ||
DISTI #
000000000005653612
|
Sager | Safety Relays PSR-PS22-1NO-1NC- 24VDC-SC Min Qty: 1 | 0 |
|
$171.6000 / $184.8000 | Buy Now | |
Dynamic Solutions GmbH | Coupling relay | 2500 |
|
RFQ | |||
Master Electronics | Coupling relay for SIL 3 high and low-demand applications - couples digital output signals to the I/O - 1 enabling current path - 1 confirmation current path - safe state off applications - test pulse filter - fixed screw terminal block RoHS: Compliant |
23 In Stock |
|
$141.9200 / $167.9300 | Buy Now | ||
Neutron USA | Coupling relay, couple DO to I/O, Control: 24VDC, 1NO enabling 6A, 1NC confirm 100mA, PSR-PS22-1NO-1NC-24VDC-SC | 50 |
|
$329.9900 | Buy Now |
CAD Models for 2702524 by Phoenix Contact
Part Data Attributes for 2702524 by Phoenix Contact
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
not_compliant
|
Relay Type
|
POWER/SIGNAL RELAY
|