Part Details for 2702409 by Phoenix Contact
Overview of 2702409 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2702409
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC1108
|
Newark | Modem Tc Extender, 30Mbps, 20Km, Product Range:-, Svhc:Lead (15-Jan-2019) Rohs Compliant: Yes |Phoenix Contact 2702409 (Alternate Part Number: 4055626162560 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$642.8800 | Buy Now |
DISTI #
277-16738-ND
|
DigiKey | SECOND GENERATION: UNMANAGED ETH Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
3 In Stock |
|
$1,010.1400 | Buy Now |
DISTI #
651-2702409
|
Mouser Electronics | Ethernet Modules 1 LAN PORT 15.3 MBPS OVR STD WIRE20KM MA RoHS: Compliant | 45 |
|
$1,010.1000 / $1,010.1300 | Buy Now |
|
Onlinecomponents.com | Second generation: Unmanaged Ethernet extender for point-to-point connections - line and ring structures - data rates up to 30 Mbps - distances of up to 20 km on in-house copper cables - diagnostics via USB and LEDs - 2 SHDSL ports - 1 LAN port RoHS: Compliant |
1 In Stock 49 Factory Stock |
|
$970.7900 / $985.5000 | Buy Now |
DISTI #
2702409
|
TTI | Ethernet Modules 1 LAN PORT 15.3 MBPS OVR STD WIRE20KM MA RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$979.5300 | Buy Now |
DISTI #
000000000005653600
|
Sager | Ethernet Modules 1 LAN PORT 15.3 MBPS OVR STD WIRE20KM MA Min Qty: 1 | 0 |
|
$1,292.9700 | Buy Now |
|
Dynamic Solutions GmbH | Modem | 800 |
|
RFQ | |
|
Master Electronics | Second generation: Unmanaged Ethernet extender for point-to-point connections - line and ring structures - data rates up to 30 Mbps - distances of up to 20 km on in-house copper cables - diagnostics via USB and LEDs - 2 SHDSL ports - 1 LAN port RoHS: Compliant |
1 In Stock 49 Factory Stock |
|
$970.7900 / $985.5000 | Buy Now |
|
Neutron USA | Modem, Unmanaged Ethernet extender, 2nd Gen, 1Ethernet, 2 SHDSL, USB, TC EXTENDER 2001 ETH-2S | 50 |
|
$2,400.4000 | Buy Now |
Part Details for 2702409
2702409 CAD Models
2702409 Part Data Attributes
|
2702409
Phoenix Contact
Buy Now
|
Compare Parts:
2702409
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |