Part Details for 27024 by Murrelektronik GmbH
Overview of 27024 by Murrelektronik GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
67227-024LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Right Angle, Through Hole, Double Row, 48 Position ,2.54mm (0.100in) Pitch | |
IC134270240 | Amphenol Communications Solutions | ASSY,LYNX QD,Verticle Receptacle,20Position short no guide pin, NON-COND. LOSSY & NO RETN PIN | |
IC134270241 | Amphenol Communications Solutions | ASSY,LYNX QD,Verticle Receptacle,20Position short no guide pin, NON-COND. LOSSY & SHORT RETN PIN |
Price & Stock for 27024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
867-27024
|
Mouser Electronics | Terminal Block Interface Modules MVP12, 8XM12, 4POLE, PLUGGABLE CABLE, 15.0m PUR/PVC 8x0,34+3x0,75 | 0 |
|
$308.4800 | Order Now |