Part Details for 2702224 by Phoenix Contact
Overview of 2702224 by Phoenix Contact
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2702224
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | LED enclosure light - AC wide-range input - color temperature 4000 K - with motion sensor RoHS: Compliant | 0 |
|
$288.4500 / $350.2900 | Buy Now |
DISTI #
000000000005434489
|
Sager | LED Lighting Fixtures PLD E 608 W 265 | 0 |
|
Buy Now | |
|
Dynamic Solutions GmbH | LED enclosure light | 950 |
|
RFQ | |
|
Master Electronics | LED enclosure light - AC wide-range input - color temperature 4000 K - with motion sensor RoHS: Compliant | 0 |
|
$288.4500 / $350.2900 | Buy Now |
Part Details for 2702224
2702224 CAD Models
2702224 Part Data Attributes
|
2702224
Phoenix Contact
Buy Now
|
Compare Parts:
2702224
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |