Part Details for 2702173 by Phoenix Contact
Overview of 2702173 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 2702173
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2702173-ND
|
DigiKey | CONN TERM BLK TRANSFORMER GRAY Min Qty: 50 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.6270 | Buy Now |
DISTI #
651-2702173
|
Mouser Electronics | DIN Rail Terminal Blocks TRKS 4-FS GY RoHS: Compliant | 0 |
|
$3.4800 / $3.7400 | Order Now |
|
Onlinecomponents.com | Conn Transformer Terminal Block F 2 POS Screw 25A RoHS: Compliant | 0 |
|
$3.3400 / $4.4400 | Buy Now |
DISTI #
000000000000052604
|
Sager | DIN Rail Terminal Blocks TRKS 4-FS GY Min Qty: 50 | 0 |
|
$4.1900 / $4.6900 | Buy Now |
|
Master Electronics | Conn Transformer Terminal Block F 2 POS Screw 25A RoHS: Compliant | 0 |
|
$3.3400 / $4.4400 | Buy Now |
Part Details for 2702173
2702173 CAD Models
2702173 Part Data Attributes
|
2702173
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2702173
Phoenix Contact
Modular Terminal Block, 25A, 6mm2, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, UL 94V-2 | |
Fastening Method | SCREW/SLIP-ON | |
Mounting Type | DIN RAIL | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 25 A | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 10 AWG |