Part Details for 2702068 by Phoenix Contact
Overview of 2702068 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2702068
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2702068-ND
|
DigiKey | OUTPUT MODULE 4 DIGITAL 230V Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$276.1900 | Buy Now |
DISTI #
651-2702068
|
Mouser Electronics | I/O Modules AXL F DO4/3 AC 1F RoHS: Compliant | 0 |
|
$276.1800 / $276.1900 | Order Now |
|
Onlinecomponents.com | Axioline F - Digital output module - Digital outputs: 4 (Triac outputs with zero voltage switch) - 230 V AC - 2 A AC - connection method: 3-wire - transmission speed in the local bus: 100 Mbps - degree of protection: IP20 - including bus base module and Axioline F connectors RoHS: Compliant | 0 |
|
$285.8300 / $315.6500 | Buy Now |
DISTI #
000000000005653566
|
Sager | I/O Modules AXL F DO4/3 AC 1F Min Qty: 1 | 0 |
|
$347.2200 / $373.9200 | Buy Now |
|
Dynamic Solutions GmbH | I/O module | 420 |
|
RFQ | |
|
Master Electronics | Axioline F - Digital output module - Digital outputs: 4 (Triac outputs with zero voltage switch) - 230 V AC - 2 A AC - connection method: 3-wire - transmission speed in the local bus: 100 Mbps - degree of protection: IP20 - including bus base module and Axioline F connectors RoHS: Compliant | 0 |
|
$285.8300 / $315.6500 | Buy Now |
Part Details for 2702068
2702068 CAD Models
2702068 Part Data Attributes
|
2702068
Phoenix Contact
Buy Now
|
Compare Parts:
2702068
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |