Part Details for 2702018 by Phoenix Contact
Overview of 2702018 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2702018
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-6534-ND
|
DigiKey | CONN TERM BLK TRANSFORMER GRAY Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
150 In Stock |
|
$2.4375 / $2.9700 | Buy Now |
DISTI #
651-2702018
|
Mouser Electronics | DIN Rail Terminal Blocks TRK 4 GY RoHS: Compliant | 18 |
|
$2.4300 / $2.9700 | Buy Now |
|
Onlinecomponents.com | Conn Transformer Terminal Block F 2 POS Screw RA Cable Mount 30A RoHS: Compliant |
150 In Stock |
|
$2.7400 / $3.6200 | Buy Now |
DISTI #
2702018
|
TTI | DIN Rail Terminal Blocks TRK 4 GY RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$2.4100 / $2.7200 | Buy Now |
DISTI #
000000000000184517
|
Sager | DIN Rail Terminal Blocks TRK 4 GY Min Qty: 50 | 0 |
|
$3.0700 / $3.4300 | Buy Now |
|
Master Electronics | Conn Transformer Terminal Block F 2 POS Screw RA Cable Mount 30A RoHS: Compliant |
150 In Stock |
|
$2.7400 / $3.6200 | Buy Now |
Part Details for 2702018
2702018 CAD Models
2702018 Part Data Attributes:
|
2702018
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2702018
Phoenix Contact
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |