Part Details for 270201 by Essentra Components
Overview of 270201 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 270201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC2521-ND
|
DigiKey | SWELL LATCH SCREW POLY BLACK Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
145 In Stock |
|
$3.9090 / $5.8800 | Buy Now |
DISTI #
144-270201
|
Mouser Electronics | Racks & Rack Cabinet Accessories Latch, Swell - Toggle Handle - 28mm Length | 0 |
|
$2.3800 / $5.1500 | Order Now |
DISTI #
72767579
|
RS | Compression Cam Latch, 1.102"L, Nylon, Hand-Operated, Black | Essentra Components 270201 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$4.3000 / $4.5700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$2.6300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.8900 / $9.9300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.4600 / $3.8600 | Buy Now |